The GRM31CR60J106MA01L ceramic capacitor from Murata features a capacitance of 10uF, a DC rated voltage of 6.3V, and operates within a temperature range of -55 to 85 degrees Celsius. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. This component is a multilayer ceramic capacitor with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |