
220µF, 6.3V X5R multilayer ceramic capacitor with ±20% capacitance tolerance. Features a 1206 SMD package with 2 terminals, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. Operates across a temperature range of -55°C to 85°C.
Murata GRM31CR60J227ME11K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR60J227ME11K to view detailed technical specifications.
No datasheet is available for this part.