The GRM31CR60J476KE19K is a 47uF ceramic capacitor with a DC rated voltage of 6.3V. It is designed for use in a variety of applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 1.6mm. It is suitable for use in surface mount applications, with a 1206 package type.
Murata GRM31CR60J476KE19K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR60J476KE19K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.