
Cap Ceramic 100uF 10V X5R 20% Pad SMD 1206 85°C T/R
Murata GRM31CR61A107ME05K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR61A107ME05K to view detailed technical specifications.
No datasheet is available for this part.