
10uF 16V X7R dielectric multilayer ceramic capacitor, 10% tolerance, in a 1206 (3216 metric) surface mount package. Features a maximum operating temperature of 125°C and a minimum of -55°C. This lead-free, RoHS compliant component is supplied on tape and reel. Dimensions include 3.2mm length, 1.6mm width, and 1.6mm height.
Murata GRM31CR71C106KAC7K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR71C106KAC7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
