
Surface mount multilayer ceramic capacitor offering 2.2µF capacitance and 50V DC rated voltage. Features X7R dielectric with 10% tolerance, suitable for operation from -55°C to 125°C. Constructed with lead-free termination in a 1206 (3216 metric) case size, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Murata GRM31CR71H225KA88L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR71H225KA88L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
