
This 1206 ceramic chip capacitor from Murata features a capacitance of 0.012uF, a voltage rating of 25VDC, and a tolerance of 5%. It has a standard technology and a flat construction. The operating temperature range is from -55 to 125 degrees Celsius. It is a surface mount component with a pad termination style and a size of 3.2 x 1.6 x 1.15mm.
Murata GRM31M1X1E123JD01B technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.15 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.15 |
| Capacitance | 0.012uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata GRM31M1X1E123JD01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.