This is a 0.013uF multilayer ceramic capacitor with a rated voltage of 25VDC and a tolerance of 5%. It has a dielectric of SL and a standard technology. The capacitor is available in a 1206 package and is designed for surface mount applications. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata GRM31M1X1E133JD01L technical specifications.
| Capacitance | 0.013uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M1X1E133JD01L to view detailed technical specifications.
No datasheet is available for this part.