
This ceramic chip capacitor has a capacitance of 0.015uF with a tolerance of 5% and a DC rated voltage of 25VDC. It is constructed with a flat construction and has a case style of ceramic chip. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is a surface mount device with a pad termination style and a package size of 3.2mm x 1.6mm x 1.15mm.
Murata GRM31M1X1E153JD01K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.15 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.15 |
| Capacitance | 0.015uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata GRM31M1X1E153JD01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.