This 0.0036uF ceramic chip capacitor is rated for 50VDC with a 5% tolerance. It features a standard dielectric material and a surface mount package. The operating temperature range is -55°C to 125°C.
Murata GRM31M1X1H362JD01K technical specifications.
| Capacitance | 0.0036uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M1X1H362JD01K to view detailed technical specifications.
No datasheet is available for this part.