This 0.0051uF ceramic chip capacitor is rated for 50VDC with a 5% tolerance. It features a standard dielectric and is constructed with a flat, ceramic material. The capacitor is available in a 1206 package style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GRM31M1X1H512JZ01K technical specifications.
| Capacitance | 0.0051uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M1X1H512JZ01K to view detailed technical specifications.
No datasheet is available for this part.