
Murata's GRM31M2C2H5R0CY21L is a 5pF multilayer ceramic capacitor with a DC rated voltage of 500V. It is available in a 1206 package type, measuring 1.15mm in height, 3.2mm in length, and 1.6mm in width. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is supplied in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM31M2C2H5R0CY21L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| DC Rated Voltage | 500V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31M2C2H5R0CY21L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.