The GRM31M6T1H142JD01K is a multilayer ceramic capacitor with a capacitance of 0.0014uF, a voltage rating of 50VDC, and a tolerance of 5%. It has a dielectric of T2H and is constructed with a flat construction in a ceramic chip case style. The capacitor is designed for surface mount applications and has a termination style of pad. It operates over a temperature range of -55 to 125 degrees Celsius and has a height of 1.15mm.
Murata GRM31M6T1H142JD01K technical specifications.
| Capacitance | 0.0014uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | T2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M6T1H142JD01K to view detailed technical specifications.
No datasheet is available for this part.