Cap Ceramic 0.0014uF 50V T2H 5% Pad SMD 1206 125°C T/R
Murata GRM31M6T1H142JD01L technical specifications.
| Capacitance | 0.0014uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | T2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M6T1H142JD01L to view detailed technical specifications.
No datasheet is available for this part.