This ceramic chip capacitor has a capacitance of 0.22uF and a working voltage of 50VDC with a tolerance of 10%. It is constructed with a standard technology and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is mounted on the surface and has a termination style of pad. It operates within a temperature range of -25 to 85 degrees Celsius and has a height of 1.15mm. The package is a 1206 case style ceramic chip with a flat construction.
Murata GRM31MB11H224KA01B technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM31MB11H224KA01B to view detailed technical specifications.
No datasheet is available for this part.