Murata GRM31MC81C106KA12L technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X6S |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 1.15mm |
| Tolerance | 10% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MC81C106KA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.