The GRM31MF11H474ZA01L is a multilayer ceramic capacitor with a capacitance of 470nF and a DC rated voltage of 50V. It has a package type of 1206 and is lead free. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. Its dimensions are 1.15mm in height, 3.2mm in length, and 1.6mm in width, with a thickness of 1.15mm.
Murata GRM31MF11H474ZA01L technical specifications.
| Capacitance | 470nF |
| Package/Case | 1206 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Tolerance | -20% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MF11H474ZA01L to view detailed technical specifications.
No datasheet is available for this part.