The GRM31MR11H224KA01L is a 220nF ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It is packaged in a 1206 case with dimensions of 3.2mm length, 1.6mm width, and 1.15mm height. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is a multilayer ceramic (MLCC) capacitor suitable for various electronic applications.
Murata GRM31MR11H224KA01L technical specifications.
| Capacitance | 220nF |
| Package/Case | 1206 |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MR11H224KA01L to view detailed technical specifications.
No datasheet is available for this part.