This Murata ceramic chip capacitor features a capacitance of 3.5pF and a voltage rating of 50VDC. It has a tolerance of 0.1pF and is constructed with a standard technology dielectric material. The capacitor is packaged in a 1210 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GRM3292C1H3R5BD01D technical specifications.
| Capacitance | 3.5pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.