The GRM3292S2A8R2DD01J is a ceramic chip capacitor from Murata with a capacitance of 8.2pF and a voltage rating of 100VDC. It features a surface mount package and operates within a temperature range of -25°C to 85°C. The capacitor has a tolerance of 0.5pF and is constructed with a standard technology dielectric material. It is suitable for use in various applications due to its ceramic chip case style and flat construction.
Murata GRM3292S2A8R2DD01J technical specifications.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3292S2A8R2DD01J to view detailed technical specifications.
No datasheet is available for this part.