This ceramic capacitor features a capacitance of 8.4pF, a voltage rating of 100VDC, and a tolerance of 0.1pF. It is constructed with a standard technology and has a dielectric of SH. The capacitor is packaged in a 1210 case style and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Murata GRM3292S2A8R4BD01D technical specifications.
| Capacitance | 8.4pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3292S2A8R4BD01D to view detailed technical specifications.
No datasheet is available for this part.