The GRM329R72A243MA01D is a 0.024uF multilayer ceramic capacitor from Murata, with a rated voltage of 100V. It measures 2.5mm in width and 3.2mm in length, with a height of 0.85mm. This component operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GRM329R72A243MA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |