Murata's GRM32DF11H106ZA01L is a 10uF ceramic capacitor with a 1210 package and lead-free construction. It operates within a DC rated voltage of 50V and has a tolerance of -20%. The capacitor measures 3.2mm in length and 2.5mm in width, with a thickness of 2mm. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Tolerance | -20% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |