
Multilayer Ceramic Capacitor, 10µF capacitance, 50V DC rated voltage, and Y5V dielectric. Features a 1210 (3225 metric) SMD/SMT surface mount package with a ±80% tolerance. Operating temperature range from -30°C to 85°C. Lead-free and RoHS compliant construction.
Murata GRM32DF51H106ZA01L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 2mm |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DF51H106ZA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.