
10µF 25V X5R multilayer ceramic capacitor, 20% tolerance, in a 1210 (3225 metric) surface mount package. Features a -55°C to +85°C operating temperature range and lead-free, RoHS compliant construction. Dimensions are 3.2mm length, 2.5mm depth, and 2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32DR61E106MA12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR61E106MA12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
