Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1210 125°C T/R
Murata GRM32DR72E104KW01K technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.