
Multilayer ceramic capacitor with X7R dielectric, offering 0.1µF capacitance and 250V DC rated voltage. Features a 10% tolerance and operates across a -55°C to +125°C temperature range. This surface mount component is housed in a 1210 (3225 metric) case code, with dimensions of 3.2mm length, 2.5mm depth, and 2mm height. Compliant with RoHS standards.
Sign in to ask questions about the Murata GRM32DR72E104KW01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM32DR72E104KW01L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 2mm |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR72E104KW01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
