
Cap Ceramic 4.7uF 50V B 10% Pad SMD 1210 85°C T/R
Murata GRM32EB31H475KA87L technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1210 |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 2.5mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32EB31H475KA87L to view detailed technical specifications.
No datasheet is available for this part.