
Multilayer ceramic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features X7S dielectric with a 22% temperature coefficient, operating from -55°C to 125°C. This surface mount component has 2 terminals, a 1210 package size, and dimensions of 3.2mm length, 2.5mm width, and 2.5mm height. It offers ±20% capacitance tolerance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32EC70J107ME15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32EC70J107ME15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.