
Multilayer ceramic capacitor with 100µF capacitance and 4V DC rating. Features X7U dielectric with a temperature characteristic of -56%/+22% and a tolerance of ±20%. This surface mount component is housed in a 1210 (3225 metric) case code, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height. Operating temperature range is -55°C to +125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32EE70G107ME19L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7U |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32EE70G107ME19L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
