Chip multilayer ceramic capacitor provides 100 µF capacitance with ±20% tolerance and a 6.3 VDC rating. The surface-mount two-terminal body uses a 3225M/1210 size with 3.2 mm by 2.5 mm dimensions and 2.7 mm maximum thickness. The EIA X7U temperature characteristic supports operation from -55 °C to 125 °C. Embossed-tape reel packaging is available, and the part supports reflow soldering with RoHS and REACH compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32EE70J107ME15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100µF |
| Capacitance tolerance | ±20% |
| Rated voltage | 6.3VDC |
| Temperature characteristic | X7U |
| Temperature characteristic standard | EIA |
| Operating temperature | -55 to 125°C |
| Length | 3.2 ±0.3mm |
| Width | 2.5 ±0.2mm |
| Thickness | 2.5 ±0.2mm |
| Maximum thickness | 2.7mm |
| Size code | 3225M/1210 |
| Mounting method | Reflow soldering |
| Shape | Two-terminal |
| Reference mass | 110mg |
| Recommended status | No |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Murata GRM32EE70J107ME15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM32EE70J107ME15
A 10W isolated no-opto flyback converter design using MAX17690 and MAX17606, delivering 5V/2A from a 10V-50V input with 85% efficiency and primary-side regulation.