
Multilayer Ceramic Capacitor, 330µF capacitance, 2.5V DC rated voltage, X5R dielectric. Operating temperature range from -55°C to 85°C. Features 2 terminals and a 20% capacitance tolerance. Surface mount device with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height.
Murata GRM32ER60E337ME05L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 330 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER60E337ME05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.