
This is a 330uF ceramic capacitor with a rated voltage of 4V. It has a 1210 package type and operates within a temperature range of -55 to 85°C. The capacitor is a multilayer ceramic type with a width of 2.5mm and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 330 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |