Multilayer ceramic capacitor with 330µF capacitance and 4V DC rated voltage. Features X5R dielectric for operation between -55°C and 85°C. This 2-terminal component has a 20% capacitance tolerance and measures 3.2mm in length, 2.5mm in width, and 2.5mm in height. Designed for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32ER60G337ME05L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 330 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER60G337ME05L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.