
This 10uF multilayer ceramic capacitor has a voltage rating of 16V and a tolerance of 10%. It is constructed with a flat construction and a dielectric of X5R. The capacitor is available in a 1210 package, which is 3.2mm in length, 2.5mm in width, and 2.5mm in height. It is designed for surface mount applications and is lead free. The operating temperature range is from -55°C to 85°C.
Murata GRM32ER61C106KA12L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32ER61C106KA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
