This 47uF ceramic capacitor from Murata features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16 volts and a capacitance of 47uF. The capacitor is a 2-terminal device with dimensions of 2.5mm in width and 3.2mm in length, and a height of 2.5mm. It is a multilayer ceramic capacitor with a 1210 package type.
Murata GRM32ER61C476ME15B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER61C476ME15B to view detailed technical specifications.
No datasheet is available for this part.