
10µF 50V X5R multilayer ceramic capacitor with ±20% tolerance. Features a 1210 SMD package with 2 terminals, measuring 3.2mm in length, 1.6mm in width, and 2.5mm in height. Operates across a temperature range of -55°C to 85°C.
Murata GRM32ER61H106MA12L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER61H106MA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.