
This 47uF multilayer ceramic capacitor from Murata features a DC rated voltage of 10V and operates over a temperature range of -55 to 125C. It measures 2.5mm in width and 3.2mm in length, and has a height of 2.5mm. The capacitor is a 2-terminal device with a capacitance of 47uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |