
Surface mount multilayer ceramic capacitor featuring 22µF capacitance and 16V DC rated voltage. Dielectric material is X7R with a 10% tolerance. Housed in a 1210 (3225 metric) case code, this component offers a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and supplied on tape and reel.
Murata GRM32ER71C226KEA8L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.00388oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32ER71C226KEA8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
