
22µF, 25V multilayer ceramic capacitor featuring X7R dielectric and 10% tolerance. This 1210 package capacitor operates from -55°C to 125°C and is supplied on tape and reel. With a 2.5mm thickness, it offers lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.5mm |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
