This 0.0043uF multilayer ceramic capacitor has a maximum operating voltage of 100VDC and a tolerance of 5%. It features a standard dielectric material and a surface mount package. The capacitor is constructed with a flat construction and a ceramic chip case style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GRM32M1X2A432JD01K technical specifications.
| Capacitance | 0.0043uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM32M1X2A432JD01K to view detailed technical specifications.
No datasheet is available for this part.