The GRM32MF11H474ZA01L is a multilayer ceramic capacitor with a capacitance of 0.47uF and a DC rated voltage of 50VDC. It has a tolerance of -20% to 80% and is suitable for surface mount applications. The capacitor operates over a temperature range of -25°C to 85°C and has a height of 1.15mm. It is constructed with a flat construction and has a ceramic chip case style.
Murata GRM32MF11H474ZA01L technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM32MF11H474ZA01L to view detailed technical specifications.
No datasheet is available for this part.