This 0.0028uF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 5%. It is constructed with C0G dielectric and has a package style of 1210. The capacitor is designed for surface mount applications and has a height of 1.35mm. It operates within a temperature range of -55°C to 125°C.
Murata GRM32N5C1H282JZ01K technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM32N5C1H282JZ01K to view detailed technical specifications.
No datasheet is available for this part.