
2.2µF, 25V X7R multilayer ceramic capacitor with 10% tolerance. Features a 1210 (3225 metric) surface mount package, 125°C maximum operating temperature, and lead-free, RoHS compliant construction. Dimensions are 3.2mm length, 2.5mm width, and 1.8mm height. Packaged in tape and reel.
Murata GRM32RR71E225KA01L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32RR71E225KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
