This 0.22uF ceramic capacitor from Murata features a DC rated voltage of 10V and operates within a temperature range of -55 to 125C. The capacitor has a 0603 package type and is a multilayer ceramic (MLCC) type. It is a passive component and a type of ceramic capacitor.
Murata GRM39X7R224K010AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.