
100pF U2J multilayer ceramic capacitor with 3.15kV DC rated voltage and 5% tolerance. Features a 1808 surface mount package, 125°C maximum operating temperature, and lead-free, RoHS compliant construction. Dimensions include 4.5mm length, 2mm depth, and 1mm height.
Murata GRM42A7U3F101JW31L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | U2J |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM42A7U3F101JW31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.