Cap Ceramic 15pF 3150V SL 5% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GRM42D1X3F150JY02L technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 2mm |
| Tolerance | 5% |
| DC Rated Voltage | 3.15kV |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.