This Murata GRM42D1X3F680JY02K is a multilayer ceramic capacitor with a capacitance of 68pF and a voltage rating of 3150VDC. It has a tolerance of 5% and a dielectric of SL. The capacitor is packaged in a 1808 surface mount package and has a height of 2mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GRM42D1X3F680JY02K technical specifications.
| Capacitance | 68pF |
| Voltage | 3150VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 3150VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.