Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1812 125°C T/R
Murata GRM43DR72A474KW01L technical specifications.
| Capacitance | 470nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Thickness | 2mm |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.