
Multilayer ceramic capacitor with X7R dielectric, offering 470nF capacitance and 250V DC rated voltage. Features a 10% tolerance and operates across a temperature range of -55°C to 125°C. This surface mount component is housed in an 1812 (4532 metric) case code, with dimensions of 4.5mm length, 3.2mm width, and 2mm height. It is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Murata GRM43DR72E474KW01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM43DR72E474KW01L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 2mm |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM43DR72E474KW01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
